| # of units | Price |
|---|---|
| 1+ | $47.35 |
| 10+ | $44.95 |
| 50+ | $42.85 |
Sensor Cable M12 Male Straight 12-Pos 5m A-Coded 12-Pin/ 12-Wire 12x26AWG PUR Cable Black
| Specification | Value |
|---|---|
| Product Type | Sensor & Actuator Cordset Cables |
| Connector Type | M12 |
| Body Orientation | Straight |
| Case Code | A |
| Gender | Male |
| Number of Pins | 12 |
| Number of Wires | 12 |
| Wire Gauge (AWG) | 26 AWG |
| Termination | Cable |
| Cable Length | 5 m |
| Insulation Type | PUR |
| Shielding | No |
| Color | Black |