| # of units | Price |
|---|---|
| 1+ | $28.65 |
| 10+ | $26.95 |
| 50+ | $25.65 |
Sensor Cable M12 Male Straight 4-Pos 10m A-Coded 4-Pin/ 4-Wire 4x22AWG PUR Cable Black
| Specification | Value |
|---|---|
| Product Type | Sensor & Actuator Cordset Cables |
| Connector Type | M12 |
| Body Orientation | Straight |
| Case Code | A |
| Gender | Male |
| Number of Pins | 4 |
| Number of Wires | 4 |
| Wire Gauge (AWG) | 22 AWG |
| Termination | Cable |
| Cable Length | 10 m |
| Insulation Type | PUR |
| Shielding | No |
| Color | Black |