[559 KB ]*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $86.85 |
| 5+ | $81.55 |
| 25+ | $76.65 |
| 100+ | $59.45 |
| 500+ | $47.15 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 5.83 A |
| Power Rating | 69.96 W |
| Additional Output Voltages (VDC) | N/A |
| Manufacturer Series | CBM70S |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 88% |
| Input Frequency | 47 Hz to 63 Hz |
| Maximum Input Current | 1.5 A |
| Output Connector Type | PC Pins |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 3000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 2.40 in. |
| Width | 2.28 in. |
| Height | 0.67 in. |
| Agency Approvals | UL, CUL, CE, FCC, EN |
| Color | Black |
| Style | Half Brick |
| Product Type | Power Module SMPS |
| Compliance | Compliance Docs |