| # of units | Price |
|---|---|
| 5+ | $7.94 |
| 25+ | $7.26 |
| 100+ | $5.39 |
| 500+ | $3.83 |
| 1000+ | $3.49 |
Circuit Protection Circuit Breaker Accessory Mounting Rail for 10-32 Stud Breakers 6P.
| Specification | Value |
|---|---|
| Manufacturer Series | CBS-P |
| Fuse Type | 10-32 Stud (Shortstop Style) Circuit Breakers |
| Packaging | Bulk |
| Product Type | Mounting Rail |
| Termination | N/A |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Length | 5.58 in. |
| Width | 1.32 in. |
| Height | 0.6 in. |