| # of units | Price |
|---|---|
| 500+ | $0.76 |
| 1000+ | $0.695 |
Circuit Protection Circuit Breaker Accessory Splashproof Boot for Thermal Breakers Black Shape D 3/8"-27T.
| Specification | Value |
|---|---|
| Manufacturer Series | CBW-B |
| Fuse Type | Line Voltage Circuit Breakers |
| Packaging | Bulk |
| Product Type | Boot |
| Termination | N/A |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Length | 0.43 in. |
| Width | 0.43 in. |
| Height | 0.77 in. |