Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

OptiFuse CBW68-EF-60A-P Circuit Breakers

  • Circuit Protection Circuit Breaker Thermal Push to Reset 32VDC 250VAC 60A Plastic
  • Jameco Part no.: 2694399
  • Manufacturer: OptiFuse
  • Manufacturer p/n: CBW68-EF-60A-P
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.20.0020
You May Also Like
1410-G111-L2F1-S01-1.5A 1410-G111-L2F1-S01-1.5A
ETA Circuit Breakers
$2.69
1648-080-045 1648-080-045
Mechanical Products
$4.95
15MB-02-06-12-15 15MB-02-06-12-15
Hwawon
$0.99
15MB-02-06-12-12 15MB-02-06-12-12
Hwawon
$1.95
15MB-02-06-12-6 15MB-02-06-12-6
Hwawon
$0.99
2-5700-1G1-K10-DD-15A 2-5700-1G1-K10-DD-15A
ETA Circuit Breakers
$19.95

$19.44 ea

152 ship on Sep. 28


# of units Price
2+ $19.44
10+ $18.36
100+ $10.92
500+ $8.66
1000+ $7.90

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Circuit Protection Circuit Breaker Thermal Push to Reset 32VDC 250VAC 60A Plastic

Features

  • Circuit Breaker Type: Line Voltage Circuit Breakers
  • Reset Type: Manual Reset Type III
  • Current Rating: 60 A
  • Voltage Rating: 250 VAC, 32 VDC
  • Agency Approvals: -
  • IP Rating: IP40
  • Size (LxW): 1.38 x 0.57 inches
  • Manufacturer Series: CBW68
  • RoHS Status: RoHS Compliant
  • Reach Status: Reach Unaffected
  • CA Prop 65 Status: CA Prop 65 Compliant
  • Harmonized Code: 8536.20.0040

Overview

Circuit Protection Circuit Breaker Thermal Push to Reset 32VDC 250VAC 60A Plastic.



Report a problem
Suggest a product
Specification Value
Current Rating60 A
Voltage Rating250 VAC, 32 VDC
IP RatingIP40
Reset TypeManual Reset - Type III
Product TypeLine Voltage Circuit Breakers
Length1.38 in.
Width0.57 in.
Manufacturer SeriesCBW68


Report a problem
Suggest a product
Jameco Register
;