Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Brainboxes CC-032 Industrial Automation Data Communications Accessories

  • Standard Bracket LPT Printer Serial Flying Leads Female DB25 to IDC 2x13 Header
  • Jameco Part no.: 2724599
  • Manufacturer: Brainboxes
  • Manufacturer p/n: CC-032
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
SW-184 SW-184
Brainboxes
$82.95
PE-508 PE-508
Brainboxes
$63.15
ED-004 ED-004
Brainboxes
$192.95
ED-008 ED-008
Brainboxes
$151.95
ED-038 ED-038
Brainboxes
$176.95
ED-204 ED-204
Brainboxes
$228.95

$15.35 ea

6 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
2+ $15.35
10+ $14.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Standard Bracket LPT Printer Serial Flying Leads

Features

  • Product Type: Cables and Accessories
  • Suitable for use with Brainboxes UC-257
  • 1x female 25-pin D-connector on standard height bracket
  • Cable length: 300mm
  • IDC 2x13, 26-way ribbon header on other end

Overview

Standard Bracket LPT Printer Serial Flying Leads. Suitable for use with Brainboxes UC-257 (NB: this cable does not come as standard with UC-257). Comprised of one Female 25 pin D connector on a standard height bracket with 300mm long fly lead to an IDC 2x13, 26 way ribbon header.

Additional Information

  • UPC: 837324002973
  • Harmonized Code: 8471800000
  • ECCN: 4A994



Report a problem
Suggest a product
Specification Value
Product TypeCables and Accessories
Manufacturer SeriesCC
Number of Ports1
1st ConnectorD-Sub 25 Pos (DB25) Male
2nd ConnectorIDC Header, 26 Position
Additional FeatureUse with: UC-257


Report a problem
Suggest a product
Jameco Register
;