| # of units | Price |
|---|---|
| 12+ | $30.25 |
| 48+ | $28.35 |
| 192+ | $26.85 |
Convenient on-site fiber optic cleaning kit. 1 kit, 6" x 9" X 5.5", 1.7 lb; FOCCUS Compact Cleaning Kit is the preferred solution for mini and in-equipment kits. This kit is small enough to be brought to the cleaning site, and left behind for future cleaning requirements. CCK1 FOCCUS Compact Cleaning Kit: 1 SqR™ Cleaning Platform (SQR) 1 Fiber-Wash™ MX Precision Cleaner Pen (FW2150) 1 Reclosable package .
| Specification | Value |
|---|---|
| Container | Pen |
| Product Type | Fiber Optic Cleaning Fluid |
| Manufacturer Series | FOCCUS™ |
| Application | Fiber Optic Connectors |