Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Velleman CCTVPROM20W Low Light Surveillance Cameras

  • IP Security Camera Set with 4 Channel NVR Two White IP Dome Cameras 1 TB HD and Cables
  • Jameco Part no.: 2391783
  • Manufacturer: Velleman
  • Manufacturer p/n: CCTVPROM20W
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8525.89.3000
You May Also Like
CCTVPROM20 CCTVPROM20
Velleman
$485.95
CCTVPROM21W CCTVPROM21W
Velleman
$679.95
CCTVPROM23 CCTVPROM23
Velleman
$999.95
CCTVPROM23W CCTVPROM23W
Velleman
$999.95
ECAMIP102 ECAMIP102
Velleman
$89.95
ECAMIP102B ECAMIP102B
Velleman
$89.95
Price Reduced

$485.95 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $485.95
5+ $446.95
25+ $409.95

Request Larger Quantity Quote

IP Security Camera Set with 4 Channel NVR Two White IP Dome Cameras 1 TB HD and Cables

Features

  • 1 x: ENVR104
  • 2 x: ECAMIP101
  • 1 x: HD1TB/S
  • 2 x: 20 m CAT6 full copper patch cable
  • 4 x: additional RJ45 8P8C CAT6 connector

Overview

This high definition do-it-yourself security set is a great solution for home or business surveillance. It contains 2 full HD IP cameras with infrared LEDs, 20 m of network patch cable for each camera and a full HD 4-channel network video recorder which can record in 1080P format. This system can be extended with other EtiamPro IP cameras.

The NVR system has an integrated POE power supply which provides power to the camera's with one network patch cable. Backup on a WD Purple™ 1TB hard disk (incl.), via network or via USB through a multi-language user interface. Built-in VGA & HDMI interface, 1 audio input and 1 audio output.

USB mouse control with graphic user interface and on-screen display. Advanced mobile surveillance via Guarding Vision mobile phone software.

The included 20 meter high quality CAT6 network patch cables have 50µ gold-plated connectors. The wires are full copper with AWG24 wire section specially designed for POE applications.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;