Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CD15ED240DO3 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 24pF +/-0.5pF 500VDC 125C
  • Jameco Part no.: 2915327
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CD15ED240DO3
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$1.79 ea

422 In Stock


# of units Price
1+ $1.79
10+ $1.759
50+ $1.39
100+ $1.25

Request Larger Quantity Quote

Dipped Mica Capacitor 24pF ±0.5pF 500VDC 125C

Features

  • Capacitance: 24 pF
  • Tolerance: 0.5 pF
  • Voltage Rating: 500 VDC
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 24pF 0.5pF 500VDC 125C.



Report a problem
Suggest a product
Specification Value
Capacitance24 pF
Voltage Rating500 VDC
Tolerance0.5 pF
Maximum Operating Temperature125°C
Width10.7 mm
Height6.6 mm
Depth4 mm
Pitch5.8 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;