Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CD15FD391JO3 Silver Mica Dipped Capacitors

  • Mica Capacitor 390pF 5% 500V Radial Through Hole
  • Jameco Part no.: 2306983
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CD15FD391JO3
  • HTS code: 8532.29.0020
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

$1.95 ea

446 In Stock
More Available – 9 weeks


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25

Request Larger Quantity Quote

Mica Capacitor 390pF 5% 500V Radial Through Hole

Specifications

  • Series: CD15
  • Features: General Purpose
  • Capacitance: 390 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Package: Radial
  • Mounting Type: Through Hole
  • Size: 0.469" L x 0.209" W (11.90 mm x 5.30 mm)
  • Height - Seated (Max): 0.390" (9.90 mm)
  • Lead Spacing: 0.232" (5.9 mm)


Report a problem
Suggest a product
Specification Value
Capacitance390 pF
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.9 mm
Height9.9 mm
Depth5.3 mm
Pitch5.9 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;