Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CD19FD561J03 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor Mylar 560pF 5% 500V Radial
  • Jameco Part no.: 2329103
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CD19FD561J03
  • HTS code: 8532.29.0020
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

$1.69 ea

623 In Stock
More Available – 8 weeks


# of units Price
1+ $1.69
10+ $1.49
50+ $1.29
100+ $1.09
500+ $0.99

Request Larger Quantity Quote

Dipped Mica Capacitor Mylar 560pF 5% 500V Radial

Specifications

  • Series: CM06 / CD19
  • Capacitance: 560 pF (561)
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70mm)
  • Features: General Purpose
  • Size: 16.5 mm L x 5.1 mm W
  • Height - Seated (Max): 13 mm
Notification: QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

Report a problem
Suggest a product
Specification Value
Capacitance560 pF
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width16.5 mm
Height13 mm
Depth5.1 mm
Pitch8.7 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;