Capacitive Level Sensor 8 x 16 x 34mm FG Sup PNP-NC 10-30VDC 2m PVC Cable ECOLAB IP65/IP66/IP67/IP68/IP69K
Features
- Product Type: Capacitive Sensors
- Series: 520
- Dimensions: 200 x 290 x 12 mm (LxWxH)
- Harmonized Code: 85365080
- ECCN: EAR99
Overview
Capacitive Level Sensor, Flush Mountable, Water-Based Liquids, Power Supply 10-30VDC, PNP Output, N.C, Cable PVC, Housing 8 x 16 x 34mm, ECOLAB, IP65, IP66, IP67, IP68 and IP69K
Report a problem
Suggest a product
| Specification |
Value |
| Product Type | Capacitive Sensor |
| Mounting Style | Flush |
| Voltage Rating | 10-30VDC |
| Output Type | PNP, NC |
| Additional Feature | For Water-Based Liquids |
| IP Rating | IP68, IP69K |
Report a problem
Suggest a product