Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HITACHI CD4042BE CMOS Logic 4000 Series

  • IC CD4042B D-Type Transparent Latch 4 Channel Differential PDIP-16
  • Jameco Part no.: 894219
  • Manufacturer: HITACHI
  • Manufacturer p/n: CD4042BE
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
CD4001BE CD4001BE
Major Brands
$0.79
CD4007UBE CD4007UBE
Major Brands
$0.79
CD4013BE CD4013BE
Texas Instruments
$0.69
CD4015BE CD4015BE
Texas Instruments
$0.89
CD4016BE CD4016BE
Major Brands
$0.79
CD4017BE CD4017BE
Texas Instruments
$0.89
Closeout

$0.49 ea

248 In Stock


# of units Price
1+ $0.49
10+ $0.39
50+ $0.29

Request Larger Quantity Quote

D-Type Transparent Latch 4 Channel Differential PDIP-16

Specifications

  • Series: 4000B
  • Logic Type: D-Type Transparent Latch
  • Circuit: 1:1
  • Output Type: Differential
  • Voltage - Supply: 3 V to 18 V
  • Independent Circuits: 4
  • Delay Time - Propagation: 40 ns
  • Current - Output High, Low: 6.8 mA, 6.8 mA
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 16-DIP (0.300", 7.62mm)
  • Base Number: 4042


Report a problem
Suggest a product
Specification Value
PackageDIP-16


Report a problem
Suggest a product
Jameco Register
;