| # of units | Price |
|---|---|
| 1+ | $51.95 |
| 5+ | $49.15 |
| 25+ | $46.35 |
Capacitive Proximity Sensor, Flush Mountable, SensIng Range 5mm, Fixed Distance, Power Supply 5VDC, NPN Output, N.O., Cable PVC, Housing 30 x 7 x 50mm, IP67
| Specification | Value |
|---|---|
| Product Type | Capacitive Sensor |
| Sensing Distance | 5 mm |
| Mounting Style | Flush |
| Voltage Rating | 5VDC |
| Output Type | NPN, NO |
| IP Rating | IP67 |