Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Harris Semi CD74HC7046AE CMOS Logic 74HC Series

Harris Semi
CD74HC7046AE 74HC Series
  • Phase Lock Loop IC 38MHz Single Circuit 16-DIP
  • Jameco Part no.: 2393007
  • Manufacturer: Harris Semi
  • Manufacturer p/n: CD74HC7046AE
  • HTS code: 8542.39.0090

PRICED TO MOVE

CLOSEOUT

You May Also Like
74HC00 74HC00
Major Brands
$0.69
74HC02 74HC02
Major Brands
$0.69
74HC04 74HC04
Major Brands
$0.69
74HC08 74HC08
Major Brands
$0.69
74HC11 74HC11
Major Brands
$0.69
SN74HC125N SN74HC125N
Texas Instruments
$0.59
Closeout

$1.69 ea

269 In Stock


# of units Price
1+ $1.69
10+ $1.49
50+ $1.29
100+ $1.09

Request Larger Quantity Quote

Phase Lock Loop IC 38MHz Single Circuit 16-DIP

Features

  • Type: Phase Lock Loop (PLL)
  • PLL: Yes
  • Input: CMOS
  • Output: CMOS
  • Number of Circuits: 1
  • Ratio - Input:Output: 1:2
  • Differential - Input:Output: No/No
  • Frequency - Max: 38MHz
  • Divider/Multiplier: No/No
  • Voltage - Supply: 2V ~ 6V
  • Operating Temperature: -55°C ~ 125°C
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
PackageDIP-16
Pins16
Product TypePLL with VCO and Lock Detect


Report a problem
Suggest a product
Jameco Register
;