| # of units | Price |
|---|---|
| 1+ | $28.55 |
| 10+ | $26.85 |
| 50+ | $25.55 |
Sensor Cable M12/5 Pin/Socket to M12/5 Pin/Plug A-Coded 90°/ Straight 4x22AWG PUR Cable Black 5m
| Specification | Value |
|---|---|
| Product Type | Sensor & Actuator Cordset Cables |
| Connector Type | M12 |
| Body Orientation | Right Angle, Straight |
| Case Code | A |
| Gender | Socket to Plug |
| Number of Pins | 5 |
| Number of Wires | 5 |
| Wire Gauge (AWG) | 22 AWG |
| Termination | Cable |
| Cable Length | 5 m |
| Insulation Type | PUR |
| Shielding | No |
| Color | Black |