| # of units | Price |
|---|---|
| 1+ | $23.45 |
| 10+ | $21.95 |
| 50+ | $20.95 |
Sensor Cable M12/4 Pin/Socket to M12/4 Pin/Plug A-Coded Straight 4x18AWG PVC Cable Black 5m
| Specification | Value |
|---|---|
| Product Type | Sensor & Actuator Cordset Cables |
| Connector Type | M12 |
| Body Orientation | Straight |
| Case Code | A |
| Gender | Socket to Plug |
| Number of Pins | 4 |
| Number of Wires | 4 |
| Wire Gauge (AWG) | 18 AWG |
| Termination | Cable |
| Cable Length | 5 m |
| Insulation Type | PVC |
| Shielding | No |
| Color | Black |