Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CDS10ED300G03 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 30 pF 2% 300 VDC
  • Jameco Part no.: 2396383
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CDS10ED300G03
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$1.19 ea

569 In Stock


# of units Price
1+ $1.19
10+ $0.99
50+ $0.85
100+ $0.55
500+ $0.45

Request Larger Quantity Quote

Dipped Mica Capacitor 30 pF 2% 300 VDC

Features

  • Capacitance: 30 pF
  • Voltage Rating: 300 VDC
  • Tolerance: 2%
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 30 pF 2% 300 VDC.



Report a problem
Suggest a product
Specification Value
Capacitance30 pF
Voltage Rating300 VDC
Tolerance2%
Maximum Operating Temperature125°C
Width6.9 mm
Height43 mm
Depth2.2 mm
Pitch4.5 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;