Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CDS10FD910JO3 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 91pF 5% 500V Radial
  • Jameco Part no.: 2296543
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CDS10FD910JO3
  • HTS code: 8532.29.0020
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

$1.95 ea

3,062 In Stock
More Available – 5 weeks


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $0.99

Request Larger Quantity Quote

Dipped Mica Capacitor 91pF 5% 500V Radial

Specifications

  • Product Type: Mica Capacitors
  • Capacitance: 91 pF
  • Voltage Rating: 500 V
  • Tolerance: 5 %
  • Operating Temperature Range: - 55°C to + 125°C
  • Series: CDS10
  • Termination Style: Radial
  • Lead spacing: 0.141" (3.60mm)
  • Size: 0.310" L x 0.130" W (7.90mm x 3.30mm)
  • Seated height: 0.260" (6.60mm)


Report a problem
Suggest a product
Specification Value
Capacitance91 pF
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width7.9 mm
Height6.6 mm
Depth3.3 mm
Pitch3 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;