Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CDS15FA837F03F Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 830 uF 1% 100 VDC
  • Jameco Part no.: 2396415
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CDS15FA837F03F
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$1.95 ea

396 In Stock


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request Larger Quantity Quote

Dipped Mica Capacitor 830 uF 1% 100 VDC

Features

  • Capacitance: 830 uF
  • Voltage Rating: 100 VDC
  • Tolerance: 1%
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 830 uF 1% 100 VDC.



Report a problem
Suggest a product
Specification Value
Capacitance837 pF
Voltage Rating100 VDC
Tolerance1%
Maximum Operating Temperature125°C
Width11.4 mm
Height6.7 mm
Depth4.7 mm
Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;