Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CDS15FC536F03F Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 536 pF 1% 300 VDC
  • Jameco Part no.: 2396431
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CDS15FC536F03F
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$2.95 ea

309 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

Dipped Mica Capacitor 536 pF 1% 300 VDC

Features

  • Capacitance: 536 pF
  • Voltage Rating: 300 VDC
  • Tolerance: 1%
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 536 pF 1% 300 VDC.



Report a problem
Suggest a product
Specification Value
Capacitance536 pF
Voltage Rating300 VDC
Tolerance1%
Maximum Operating Temperature125°C
Width11.3 mm
Height7.4 mm
Depth44 mm
Pitch6.3 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;