Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CDS5CC040DO3 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 4pF +/-0.5pF 300VDC 125C
  • Jameco Part no.: 2915319
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CDS5CC040DO3
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$2.95 ea

2,151 In Stock


# of units Price
1+ $2.95
10+ $2.59
50+ $2.29
100+ $1.95
500+ $1.75

Request Larger Quantity Quote

Dipped Mica Capacitor 4pF ±0.5pF 300VDC 125C

Features

  • Capacitance: 4 pF
  • Tolerance: 0.5 pF
  • Voltage Rating: 300 VDC
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 4pF 0.5pF 300VDC 125C.



Report a problem
Suggest a product
Specification Value
Capacitance4 pF
Voltage Rating300 VDC
Tolerance0.5 pF
Maximum Operating Temperature125°C
Width6 mm
Height3.6 mm
Depth2.3 mm
Pitch3.5 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;