*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $180.95 |
| 5+ | $169.95 |
| 25+ | $158.95 |
| 100+ | $123.95 |
| 500+ | $98.35 |
CEB100W series is a 100-watt 1/8 brick isolated DC-DC converter with the 4:1 range from 9-40VDC or 16.5-74VDC depending on the model with available voltage output of 5VDC, 12VDC, 24VDC, 48VDC, and 54VDC. The CEB100W series also features remote on/off logic.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 8.30 A |
| Power Rating | 100 W |
| Input Voltage Range | 9 VDC to 40 VDC |
| Input Voltage | 24 VDC |
| Input Frequency | 270 KHz to 330 KHz |
| Maximum Input Current | 4.663 A |
| Output Connector Type | PC Pins |
| Pins | 8 |
| Number of Outputs | 1 |
| Manufacturer Series | CEB100W |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 92.5% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 105°C |
| Length | 2.45 in. |
| Width | 1.05 in. |
| Height | 0.50 in. |
| Agency Approvals | UL, CUL, CB, CE, EN, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000V |
| Additional Feature | Positive Logic Remote ON/OFF |