Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Resistor Carbon Film 8.2K Ohm 1/2 Watt 5%

  • Jameco Part no.: 661731
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CF1/2W822JRC
  • HTS code: 8533.10.0065
You May Also Like
CF1/2W1R0JRC CF1/2W1R0JRC
Jameco ValuePro
$0.10
CF1/2W2R2JRC CF1/2W2R2JRC
Jameco ValuePro
$0.10
CF1/2W4R7JRC CF1/2W4R7JRC
Jameco ValuePro
$0.09
CF1/2W100JRC CF1/2W100JRC
Jameco ValuePro
$0.10
CF1/2W120JRC CF1/2W120JRC
Jameco ValuePro
$0.09
CF1/2W150JRC CF1/2W150JRC
Jameco ValuePro
$0.09
Clearance

$0.10 ea

550 In Stock


# of units Price
10+ $0.10
100+ $0.04
1000+ $0.02
5000+ $0.0175

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Resistor Carbon Film 8.2K Ohm 1/2 Watt 5%

Specifications

  • Resistance value: 8.2K ohms
  • Power rating: 1/2 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)8200
Power Rating0.500 W
Tolerance5%
CompositionCarbon Film
Temperature CoefficientN/A
Termination StyleAxial
MountingThrough Hole
PackagingCut Tape
Product TypeFixed Resistor, Single
Case StyleStandard
Resistance8.2 KOhm


Report a problem
Suggest a product
Jameco Register
;