Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Resistor Carbon Film 20k Ohm 1/4 Watt 5%

  • Jameco Part no.: 691171
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CF1/4W203JRC
  • HTS code: 8533.10.0065
You May Also Like
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
$0.035
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
$0.035
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
$0.035
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
$0.045
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro
$0.035
CF1/4W3R9JRC CF1/4W3R9JRC
Jameco ValuePro
$0.035

$0.045 ea

225 In Stock
5,000 ship on Nov. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
10+ $0.045
100+ $0.035
500+ $0.015
1000+ $0.012

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

20kΩ Carbon Film 1/4W Resistor

Features:

  • Resistance: 20kΩ
  • Power rating: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)20000
    Power Rating0.250 W
    Tolerance5%
    CompositionCarbon Film
    Temperature CoefficientN/A
    Termination StyleAxial
    MountingThrough Hole
    PackagingCut Tape
    Product TypeFixed Resistor, Single
    Case StyleStandard
    Resistance20 KOhm


    Report a problem
    Suggest a product
    Jameco Register
    ;