*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $0.045 |
| 100+ | $0.035 |
| 500+ | $0.015 |
| 1000+ | $0.012 |
| Specification | Value |
|---|---|
| Resistance (Ohm) | 330000 |
| Power Rating | 0.250 W |
| Tolerance | 5% |
| Composition | Carbon Film |
| Temperature Coefficient | N/A |
| Termination Style | Axial |
| Mounting | Through Hole |
| Packaging | Cut Tape |
| Product Type | Fixed Resistor, Single |
| Case Style | Standard |
| Resistance | 330 KOhm |