Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Resistor Carbon Film 7.5 Ohm (7R5) 5% 1/4 Watt

  • Jameco Part no.: 690347
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CF1/4W7R5JRC
  • HTS code: 8533.10.0065
You May Also Like
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
$0.035
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
$0.035
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
$0.035
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
$0.045
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro
$0.035
CF1/4W3R9JRC CF1/4W3R9JRC
Jameco ValuePro
$0.035
Clearance

$0.035 ea

8,640 In Stock


# of units Price
10+ $0.035
100+ $0.016
500+ $0.014
1000+ $0.011
5000+ $0.0085

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

7.5Ω Carbon Film 1/4 Watt Resistor

Features

  • Resistance: 7.5 Ω
  • Power: 0.25W
  • Tolerance: ±5%
  • Maximum working voltage: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Resistance (Ohm)7.5
    Power Rating0.250 W
    Tolerance5%
    CompositionCarbon Film
    Temperature CoefficientN/A
    Termination StyleAxial
    MountingThrough Hole
    PackagingCut Tape
    Product TypeFixed Resistor, Single
    Case StyleStandard
    Resistance7.5 Ohm


    Report a problem
    Suggest a product
    Jameco Register
    ;