Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Resistor Carbon Film 910K Ohm 1/4 Watt 5%

  • Jameco Part no.: 691577
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CF1/4W914JRC
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.10.0065
You May Also Like
CF1/4W2R4JRC CF1/4W2R4JRC
Jameco ValuePro
$0.035
CF1/4W2R7JRC CF1/4W2R7JRC
Jameco ValuePro
$0.035
CF1/4W3R0JRC CF1/4W3R0JRC
Jameco ValuePro
$0.035
CF1/4W3R3JRC CF1/4W3R3JRC
Jameco ValuePro
$0.045
CF1/4W3R6JRC CF1/4W3R6JRC
Jameco ValuePro
$0.035
CF1/4W3R9JRC CF1/4W3R9JRC
Jameco ValuePro
$0.035

$0.02 ea

12 Weeks Lead Time


# of units Price
5000+ $0.02

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5,000

Resistor Carbon Film 910K Ohm 1/4 Watt 5%

Specifications

  • Resistance value: 910K ohms
  • Power rating: 1/4 Watt
  • Tolerance: 5%


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)910000
Power Rating0.250 W
Tolerance5%
CompositionCarbon Film
Temperature CoefficientN/A
Termination StyleAxial
MountingThrough Hole
PackagingCut Tape
Product TypeFixed Resistor, Single
Case StyleStandard
Resistance910 KOhm


Report a problem
Suggest a product
Jameco Register
;