| # of units | Price |
|---|---|
| 24+ | $31.85 |
| 96+ | $29.85 |
| 384+ | $28.35 |
Highly absorbent precision foam swab with a wide variety of head sizes and shapes. 50 swabs per bag; Foamtips™ Swabs are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. These foam swabs are ideal for general cleaning applications.
| Specification | Value |
|---|---|
| Container | Bulk |
| Size | 50 |
| Product Type | Swab, Single Head |
| Additional Feature | Lint Free, Sealed Head |
| Manufacturer Series | Foamtips™ |
| Material | Foam, Cotton |