Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CFA320A4-BT01 LED Light Strips

  • COB LED Light Strip White 6000K 12V 11W 860 lm/m Flux 90 CRI 5m Reel IP20
  • Jameco Part no.: 2677679
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CFA320A4-BT01
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000

$$ Lowest Prices on MEAN WELL

You May Also Like
2538 2538
Adafruit Industries
$6.19
1426 1426
Adafruit Industries
$7.85
CRI90LEDMOD CRI90LEDMOD
Jameco ValuePro
$0.99
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
James Electronics
$16.00
CFA320A4-BN01 CFA320A4-BN01
MEAN WELL
$7.15
CFA320A4-BW01 CFA320A4-BW01
MEAN WELL
$7.15

$7.15 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $7.15
10+ $6.69
50+ $6.29

Request Larger Quantity Quote

COB LED Light Strip White 6000K 12V 11W 860 lm/m Flux 90 CRI 5m Reel IP20

Features

  • COB LED packaging method without dark areas
  • CRI > 90, soft lighting without glare
  • 4KV ESD testing
  • Wide beam angle with 180°
  • 5 meters per reel, can be cut and used every 5cm
  • 2 years warranty

Overview

COB LED strip products, CF series, have no dark areas, are IP20, can be used with MEAN WELL LED power supplies, and can be combined with indoor decoration and commercial linear project applications.



Report a problem
Suggest a product
Specification Value
LED Display TypeCOB Flex Strip
ColorWhite
Lumens860 lm
Viewing Angle180°
Input Voltage Range12 VDC
Typical Forward Current0.92 A
Power Rating11 W
MountingAdhesive Backed
Dimensions8mm x 5m
Length5 m, 16.25 ft.
Width8 mm, 0.315 in.
Wavelength6000 K


Report a problem
Suggest a product
Jameco Register
;