*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $356.95 |
| 5+ | $335.95 |
| 25+ | $315.95 |
| 100+ | $263.95 |
| 500+ | $208.95 |
Isolated DC-DC Converter 750W 12V 62.5A 200-425Vin Full Brick Size Negative Logic Remote ON/OFF.
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 62.50 A |
| Power Rating | 750 W |
| AC Power Cord | N/A |
| Additional Output Voltages (VDC) | N/A |
| Input Voltage Range | 200 VDC to 425 VDC |
| Input Voltage | 300 VDC |
| Input Frequency | N/A |
| Maximum Input Current | 4.3 A |
| Output Connector Type | PC Pins |
| Pins | 16 |
| Number of Outputs | 1 |
| Manufacturer Series | CFB750-300S |
| Product Type | DC-DC Converter SMPS |
| Efficiency | 89% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 4.20 in. |
| Width | 2 in. |
| Height | 0.50 in. |
| Agency Approvals | CE, EN, UKCA |
| Color | Black |
| Type | Isolated |
| Compliance | Compliance Docs |
| Isolation Voltage | 3000VAC |
| Additional Feature | Negative Logic Remote ON/OFF |