*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $26.25 |
| 10+ | $24.65 |
| 50+ | $23.15 |
| 100+ | $18.15 |
| 500+ | $14.45 |
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 1.50 A |
| Power Rating | 36 W |
| Additional Output Voltages (VDC) | N/A |
| Manufacturer Series | CFM36S |
| Input Voltage | 90 VAC to 264 VAC |
| Efficiency | 89% |
| Input Frequency | 50 Hz to 60 Hz |
| Maximum Input Current | 0.9 A |
| Output Connector Type | PC Pins |
| Number of Outputs | 1 |
| Minimum Isolation Voltage | 4000V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 80°C |
| Length | 3 in. |
| Width | 1.50 in. |
| Height | 1.10 in. |
| Agency Approvals | UL, CUL, CE, FCC, UKCA, EN |
| Color | Black |
| Style | Open Frame PCB Mount |
| Product Type | Auto Switching SMPS |
| PFC Function | No |
| Compliance | Compliance Docs |