Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CGS682U050R3C Electrolytic Radial Capacitors

Cornell Dubilier
CGS682U050R3C Electrolytic, Radial
  • @Capacitor,Aluminum Electrolytic,Radial,6800uF
  • Jameco Part no.: 533211
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CGS682U050R3C
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8532220040
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

$31.64 ea

100 ship on Sep. 21


# of units Price
3+ $31.64
13+ $29.81
25+ $28.51
50+ $27.28

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 3
Capacitor,AluminumElectrolytic,Type CGS,50V,6800µF
  • Type: CGS Computer Grade
  • Capacitance: 6800.0µF
  • Volts (VDC): 50V
  • Temperature range: -40°C to +85°C
  • Tolerance: -10% +75%
  • High CV product
  • Length: 3.125"
  • Diameter: 1.375"


Report a problem
Suggest a product
Specification Value
Capacitance (uF)6800
Capacitance6800 uF


Report a problem
Suggest a product
Jameco Register
;