| # of units | Price |
|---|---|
| 1+ | $41.85 |
| 5+ | $39.75 |
| 25+ | $37.75 |
| 100+ | $36.25 |
| Specification | Value |
| Dimensions (L x W x H) | 4 x 4 x 24 in. |
| Material | Mild Steel |
| Finish / Color | Gray |
| Enclosure Type | Type 1 Gutter Trough with Knockouts |
| Agency Approvals | UL, cUL (as listed by Hammond Manufacturing) |
| Weight | 7 lbs (3.18 kg) |
| RoHS Compliant | Yes |
| USMCA Compliant | Yes |
The Hammond Manufacturing CGT2444 is a Type 1 steel wiring gutter trough measuring 4 x 4 x 24 inches, constructed from mild steel with a gray finish and pre-punched knockouts (KOs) to support wiring entry and routing. Designed for indoor use consistent with NEMA/UL Type 1 applications, it is listed by Hammond as carrying UL and cUL agency approvals. The CGT2444 is RoHS compliant, REACH compliant, and USMCA compliant, making it suitable for projects with regulatory documentation requirements.
| Specification | Value |
| Product Type | Type 1 Gutter Trough with Knockouts |
| Manufacturer Series | CGT |
| Material | Mild Steel |
| Finish / Color | Gray |
| Length | 4 in. |
| Width | 4 in. |
| Height | 24 in. |
| Weight | 7 lbs (3.18 kg) |
| Agency Approvals | UL, cUL (as listed by Hammond Manufacturing) |
| RoHS Compliant | Yes |
| REACH Compliant | Yes |
| USMCA Compliant | Yes |
| ECCN | EAR99 |
| HTS Code | 7310.29.0065 |
| UPC | 623980138589 |
| NCNR | Non-Cancelable, Non-Returnable |
No. The CGT2444 is a Type 1 enclosure, which is intended for indoor use only. It is not rated for outdoor environments or wet/damp locations.
The product listing does not specify included accessories. Refer to Hammond Manufacturing documentation or contact Hammond directly to confirm what is included with this gutter trough.
Yes. Hammond Manufacturing provides CAD PDF drawings, DXF files, and 3D STEP files for the CGT2444 to support panel layout and integration planning.
No. This item is designated NCNR - Non-Cancelable, Non-Returnable. Please confirm your requirements before ordering.
Hammond Manufacturing provides CAD PDF, DXF, and 3D STEP files for the CGT2444 to support pre-purchase dimensional verification. The nominal dimensions are 4 x 4 x 24 inches. Because this item is Non-Cancelable, Non-Returnable (NCNR), confirming fit using the available CAD resources before ordering is strongly recommended.
The CGT2444 carries UL and cUL agency approvals as listed by Hammond Manufacturing. Verify that the specific approval listing meets your local code and installation requirements before specifying this product.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 4 in. |
| Width | 4 in. |
| Height | 24 in. |
| Agency Approvals | ul, cul |
| Manufacturer Series | CGT |
| Compliance | Compliance Docs |