| # of units | Price |
|---|---|
| 1+ | $56.85 |
| 5+ | $53.85 |
| 25+ | $51.35 |
| 100+ | $49.35 |
Type 1 Gutter Trough w/KO - 4X4X36 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 4 in. |
| Width | 4 in. |
| Height | 36 in. |
| Agency Approvals | ul, cul |
| Manufacturer Series | CGT |
| Compliance | Compliance Docs |