Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CHB50-24S05 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 5VDC 10A 2:1 Input 18-36VDCin Half-Brick Board Mount
  • Jameco Part no.: 2310975
  • Manufacturer: Cincon
  • Manufacturer p/n: CHB50-24S05
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$108.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $108.95
5+ $101.95
25+ $96.55
100+ $74.95
500+ $59.45

Request Larger Quantity Quote

DC-DC Converter Isolated 5VDC 10A 2:1 Input 18-36VDCin Half-Brick Board Mount

Features

  • 50W Isolated Output
  • 300/400 KHz Switching Frequency
  • 2:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • Five-sided Metal Case
  • CE, UL60950-1 Approval
  • Safety Meets IEC/UL60950-1

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 10 A
  • Input Voltage: 18 to 36 VDC (24 VDC nominal)
  • Input Current: 50 mA (no load); 2.45 A (full load)
  • Efficiency: 85%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current10 A
Input Voltage Range18 VDC to 36 VDC
Maximum Input Current2.45 A
Output Connector TypePC Pins
PackageHalf Brick
Agency ApprovalsUL, CUL, CE, EN
Power Rating50 W
Manufacturer SeriesCHB50
Product TypeDC-DC Converter SMPS
Efficiency85%
Input Voltage24 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;