Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cincon CHB75-12S05 Enclosed DC to DC Isolated

  • DC-DC Converter Isolated 5VDC 15A 2:1 Input 9-18VDCin Half-Brick Board Mount
  • Jameco Part no.: 2310927
  • Manufacturer: Cincon
  • Manufacturer p/n: CHB75-12S05
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.0000
You May Also Like
SD-25A-5 SD-25A-5
MEAN WELL
$26.20
SD-100C-5 SD-100C-5
MEAN WELL
$40.70
SD-100B-5 SD-100B-5
MEAN WELL
$40.70
SD-50B-5 SD-50B-5
MEAN WELL
$32.70
SD-50A-5 SD-50A-5
MEAN WELL
$32.70
SUS01L-05 SUS01L-05
MEAN WELL
$4.45

$106.95 ea

18 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $106.95
5+ $100.95
25+ $94.95
100+ $73.75
500+ $58.45

Request Larger Quantity Quote

DC-DC Converter Isolated 5VDC 15A 2:1 Input 9-18VDCin Half-Brick Board Mount

Features

  • 75W Isolated Output
  • 300/400 KHz Switching Frequency
  • 2:1 Input Range
  • Regulated Outputs
  • Continuous Short Circuit Protection
  • Half-Brick Size Meet Industry Standard
  • Five-sided Metal Case
  • CE, UL60950-1 Approval
  • Safety Meets IEC/EN/UL60950-1

Specifications

  • Output Voltage: 5 VDC
  • Output Current: 0 mA to 15 A
  • Input Voltage: 9 to 18 VDC (12 VDC nominal)
  • Input Current: 50 mA (no load); 7.53 A (full load)
  • Efficiency: 83%
  • Capacitive Load: 10,000 µF (max.)
  • Size: 2.28"W x 2.4"D x 0.5"H


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage5 VDC
Additional Output Voltages (VDC)N/A
Output Current15 A
Input Voltage Range9 VDC to 18 VDC
Maximum Input Current7.53 A
Output Connector TypePC Pins
PackageHalf Brick
Agency ApprovalsUL, CUL, CE, EN
Power Rating75 W
Manufacturer SeriesCHB75
Product TypeDC-DC Converter SMPS
Efficiency83%
Input Voltage12 VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature100°C
Pins9
Length2.28 in.
Width2.4 in.
Height0.5 in.
MountingPCB
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;