| # of units | Price |
|---|---|
| 1+ | $198.35 |
| 5+ | $188.25 |
| 25+ | $180.85 |
N1 Hinge Cover w/KO's - 30 x 24 x 6 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 30 in. |
| Width | 24 in. |
| Height | 6 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CHKO |
| IP Rating | IP20 |
| Compliance | Compliance Docs |