| # of units | Price |
|---|---|
| 1+ | $15.35 |
| 10+ | $14.65 |
| 50+ | $13.75 |
| 200+ | $13.19 |
N1 Hinge Cover w/KO's - 6 x 6 x 3.5 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 6 in. |
| Width | 6 in. |
| Height | 3.5 in. |
| Agency Approvals | csa, ul, NEMA type-1 |
| Manufacturer Series | CHKO |
| IP Rating | IP20 |
| Compliance | Compliance Docs |