Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing CHKO666 Electrical Enclosures

  • N1 Hinge Cover with Ko'S 6 x 6 x 6 Steel/Gray 6 x 6 x 6 Inch
  • Jameco Part no.: 2592559
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: CHKO666
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$19.55 ea

1,691 ship on Sep. 22


# of units Price
1+ $19.55
10+ $18.55
50+ $17.55
200+ $16.85

Request Larger Quantity Quote

N1 Hinge Cover with Ko'S 6 x 6 x 6 Steel/Gray 6 x 6 x 6 Inch

Features

  • Material: Mild Steel
  • Standards: csa, ul
  • Type Rating: type-1
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

N1 Hinge Cover w/KO's - 6 x 6 x 6 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Enclosure
MaterialMild Steel
Length6 in.
Width6 in.
Height6 in.
Agency Approvalscsa, ul, NEMA type-1
Manufacturer SeriesCHKO
IP RatingIP20
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;