Type-N Calibration Kit characterize s the systematic errors in the measurement system by measuring known devices (standards) on the system over the certain frequency range as to improve the measure precision . Calibration kit contains a Type N fixed termination and one piece of Type N open/short circuit. The kit is specified from DC to 6 5 GHz with stable electricity performance.
| Specification | Value |
|---|---|
| Product Type | Accessory Upgrade |
| Frequency Range | DC to 6.5 GHz |
| Additional Feature | RSA Series, Precision Calibration Kit |
| Width | 10 in. |
| Height | 4 in. |
| Depth | 14 in. |