Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

ITW Chemtronics CLF8 Assorted Chemical Products

  • Chemask® Lead Free Peelable 8 Fluid Ounce per 236 mL 8 Fluid Ounces Squeeze Bottle
  • Jameco Part no.: 2877023
  • Manufacturer: ITW Chemtronics
  • Manufacturer p/n: CLF8
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
1622-10S 1622-10S
Techspray
$18.45
1671-10S 1671-10S
Techspray
$21.85
450 450
Jameco BenchPro
$14.95
1671-15S 1671-15S
Techspray
$31.45
2102-12S 2102-12S
Techspray
$49.25
2104-12S 2104-12S
Techspray
$40.15
New Product

$32.45 ea

4 Weeks Lead Time


# of units Price
24+ $32.45
96+ $30.15

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 24

Chemask® Lead Free Peelable 8 Fluid Ounce per 236 mL 8 Fluid Ounces Squeeze Bottle

Features

  • Package Size: 8 fl. oz. squeeze bottle
  • Units per Case: 24
  • Selling Unit: Case
  • Harmonized Code: 4002.91.0000

Overview

High temperature, peelable temporary mask ideal for lead-free applications. 8 fl oz./ 236 ml squeeze bottle; Chemask® Lead-Free Solder Masking Agent is a temporary, fast curing, peelable solder masking agent formulated for use in high-temperature lead-free applications. It is a temperature resistant coating that protects component-free areas of the PCB during wave soldering. Chemask® Lead-Free can be introduced into the preheat oven within 4 minutes of application without adverse effects. Use to protect pins, posts, contacts and edge connections during conformal coating processes.



Report a problem
Suggest a product
Specification Value
ContainerBulk
Product TypeSolder Mask
Additional Feature24 Months Shelf Life
ApplicationPrinted Circuit Boards


Report a problem
Suggest a product
Jameco Register
;