Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL CLG-150-20B Constant Current Constant Voltage LED Drivers

  • AC to DC LED Driver Enclosed Power Supply Single Output 20 Volt 7.5 Amp 150 Watt IP67 Constant Current Adjustable
  • Jameco Part no.: 2101631
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: CLG-150-20B
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
HLG-150H-20B HLG-150H-20B
MEAN WELL
$56.60
PLN-100-15 PLN-100-15
MEAN WELL
$44.80
PLN-100-20 PLN-100-20
MEAN WELL
$44.80
PLN-60-15 PLN-60-15
MEAN WELL
$56.95
PLN-60-20 PLN-60-20
MEAN WELL
$56.95
HLG-240H-20A HLG-240H-20A
MEAN WELL
$73.30
LPV-20-15 LPV-20-15
MEAN WELL
$9.30

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $49.49
10+ $47.19

Request Larger Quantity Quote

150W Single Output Switching LED Power Supply

20 Volts @ 7.5 Amps
Constant Current Region: 15 - 20 Volts


Features:
  • Type-B : IP67 rated. Constant current level adjustable through output cable.
  • Universal AC input / Full range (up to 295VAC)
  • High Efficiency: 90%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potential meter
  • Suitable for LED lighting and moving sign applications
  • IP65 / IP67 design for indoor or outdoor installations
  • Compliance to worldwide safety regulations for lighting
  • 3 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;