Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CM04ED820J03 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 82pF 5% 500VDC 125C
  • Jameco Part no.: 2915735
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CM04ED820J03
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
New Product

$1.95 ea

295 In Stock
More Available – 5 weeks


# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request Larger Quantity Quote

Dipped Mica Capacitor 82pF 5% 500VDC 125C

Features

  • Capacitance: 82 pF
  • Tolerance: 5%
  • Voltage Rating: 500 VDC
  • Operating Temperature: -55°C to 125°C
  • Overview

    Dipped Mica Capacitor 82 pF 5% 500 VDC 125C.



    Report a problem
    Suggest a product
    Specification Value
    Capacitance82 pF
    Voltage Rating500 VDC
    Tolerance5%
    Maximum Operating Temperature125°C
    Width9.4 mm
    Height8.9 mm
    Depth5.1 mm
    Pitch3.6 mm
    MountingThrough Hole
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product
    Jameco Register
    ;