Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CM05ED200JO3 Silver Mica Dipped Capacitors

  • Mica Capacitor 20 pF 5% 500 VDC
  • Jameco Part no.: 2395967
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CM05ED200JO3
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

$2.59 ea

147 In Stock
More Available – 5 weeks


# of units Price
1+ $2.59
10+ $2.45
50+ $2.29
100+ $1.95

Request Larger Quantity Quote

Mica Capacitor 20 pF 5% 500 VDC

Features

  • Capacitance: 20 pF
  • Tolerance: 5%
  • Voltage Rating: 500 VDC


Report a problem
Suggest a product
Specification Value
Capacitance20 pF
Voltage Rating500 VDC
Tolerance5%
Width11.4 mm
Height9.1 mm
Depth4.3 mm
Pitch5.9 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;