Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Sangamo CM05FD101J03 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor 100 pF 5% 500 VDC
  • Jameco Part no.: 2396311
  • Manufacturer: Sangamo
  • Manufacturer p/n: CM05FD101J03
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95
Clearance

$2.49 ea

235 In Stock


# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75

Request Larger Quantity Quote

Dipped Mica Capacitor 100 pF 5% 500 VDC

Features

  • Capacitance: 100 pF
  • Voltage Rating: 500 VDC
  • Tolerance: 5%
  • Operating Temperature: -55°C to 125°C

Overview

Dipped Mica Capacitor 100 pF 5% 500 VDC.



Report a problem
Suggest a product
Specification Value
Capacitance100 pF
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.5 mm
Height7.3 mm
Depth3.9 mm
Pitch5.7 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;