Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

General Instruments CM05FD302J03 Silver Mica Dipped Capacitors

  • Dipped Mica Capacitor Mylar 3000pF 5% 500V Radial
  • Jameco Part no.: 2314583
  • Manufacturer: General Instruments
  • Manufacturer p/n: CM05FD302J03
  • HTS code: 8532.29.0020
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.75
10+ $0.65

Request Larger Quantity Quote

Dipped Mica Capacitor Mylar 3000pF 5% 500V Radial

Specifications

  • Series: CM05 / CD15
  • Capacitance: 3000 pF (302)
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.232" (5.90 mm)
  • Features: General Purpose
  • Size: 11.70 mm L x 4.80 mm W
  • Height - Seated (Max): 9.40 mm
Notification: QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

Report a problem
Suggest a product
Specification Value
Capacitance3000 pF
Voltage Rating500 VDC
Tolerance5%
Maximum Operating Temperature125°C
Width11.7 mm
Height9.4 mm
Depth4.8 mm
Pitch6 mm
MountingThrough Hole
Minimum Operating Temperature-55°C


Report a problem
Suggest a product
Jameco Register
;