Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Cornell Dubilier CM06FD222JO3 Silver Mica Dipped Capacitors

  • 2200 pF Mica Capacitor 500V Radial Leads
  • Jameco Part no.: 534213
  • Manufacturer: Cornell Dubilier
  • Manufacturer p/n: CM06FD222JO3
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8532290020
You May Also Like
CD6CD100D03 CD6CD100D03
Cornell Dubilier
$3.95
CM04FD101J03 CM04FD101J03
Cornell Dubilier
$2.95
CD7FA102GO3 CD7FA102GO3
Cornell Dubilier
$4.95
CM05FD331JO3 CM05FD331JO3
Cornell Dubilier
$2.95
DM15ED470J03 DM15ED470J03
Cornell Dubilier
$0.85
MR06F471JODL MR06F471JODL
Cornell Dubilier
$4.95

$13.82 ea

65 ship on Sep. 21


# of units Price
10+ $13.82
30+ $13.00
50+ $11.94

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

2200 pF Mica Capacitor 500 V Radial

Features

  • Capacitance: 2200 pF
  • Tolerance: ±5%
  • Voltage - Rated: 500 V
  • Dielectric Material: Mica
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Radial
  • Lead Spacing: 0.343" (8.70 mm)
  • Features: General Purpose
  • Size: 0.669" L x 0.252" W (17 mm x 6.40 mm)
  • Height - Seated (Max): 0.532" (13.50 mm)


Report a problem
Suggest a product
Specification Value
Capacitance2200 pF
Voltage Rating500 VDC
Tolerance5%


Report a problem
Suggest a product
Jameco Register
;