ON Hydro Cabinet - 24 x 16 x 10 - Steel/Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Enclosure |
| Material | Mild Steel |
| Length | 24 in. |
| Width | 16 in. |
| Height | 10 in. |
| Agency Approvals | , NEMA type-1 |
| Manufacturer Series | CMCO |
| IP Rating | IP20 |
| Compliance | Compliance Docs |